30-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts made of brass with tin plating and a tin mating finish. Straight, through-hole mount design with solder termination. Nylon insulation in grey housing, rated UL94 V-0 flammability. Operating temperature range of -40°C to 105°C, with a maximum voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Length | 35.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 53313 |
| Termination | Solder |
| RoHS | Compliant |