Molex 0533144065 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9mm |
| Housing Color | Grey |
| Length | 51.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53314 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533144065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.