
This 15-position header features 15 male pins with a 2mm pitch, made from brass with a tin plating. The insulation material is nylon with a natural color and a UL94 V-0 flammability rating. The header is designed for use in temperatures ranging from -40°C to 105°C and is packaged in a tray. It is RoHS compliant and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 33.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mi II 53324 |
| Termination | Solder |
| RoHS | Compliant |