Molex 0533251160 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.95mm |
| Housing Color | White |
| Length | 25.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533251160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.