
12-position, 12-circuit right-angle male pin header with a 2mm pitch. Features brass contacts with tin plating and a 2A current rating. Designed for through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C, with a 125V voltage rating. Natural colored housing with white components.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.95mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 53325 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |