6-circuit, 2.5mm pitch male pin header with straight, through-hole mounting and a radial package. Features tin-plated bronze contacts, a 3A current rating, and 250V voltage rating. Constructed with white polybutylene insulation and housing, boasting a UL94 V-0 flammability rating and operating temperature range of -40°C to 105°C. Supplied on tape and reel for efficient assembly.
Molex 0533750690 technical specifications.
| Package/Case | Radial |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Polybutylene |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Series | Mini-Lock 53375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533750690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.