
Conn Shrouded Header HDR 9 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | Mini-Lock™ 53375 |
| Termination | Solder |
| RoHS | Compliant |