Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0534810668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0534810668 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Natural |
| Length | 25.92mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 53481 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0534810668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.