Right angle male board connector featuring 2 contacts in a single row with a 1.25mm pitch. Constructed with bronze contacts and gold plating, this surface mount terminal offers a solder termination. Operating within a temperature range of -40°C to 85°C, it has a maximum voltage rating of 125V AC. The connector measures 7.65mm in length and 5.5mm in depth, with a natural housing color, and is supplied on tape and reel. This component is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0537800270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Housing Color | Natural |
| Length | 7.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0537800270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
