This 30-position surface mount receptacle features a contact material of bronze with gold plating, and is rated for 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The receptacle is lead free and non-compliant with glow wire standards. It is available in a tape and reel packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0541020308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SlimStack 54102 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0541020308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.