CONN RCPT 80POS SMD GOLD
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54102 |
| RoHS | Compliant |