Sign in to ask questions about the Molex 0543321201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0543321201 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Stainless Steel |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 54332 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0543321201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.