The CRC 54332 connector features 12 female sockets with a 3mm pitch, suitable for free hanging and cable mounting. Constructed with bronze contacts plated with gold, this connector is rated for 250V AC and operates within the temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Molex 0543321270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0543321270 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 54332 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0543321270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.