Conn CRC Connector F 30 POS 3mm ST Cable Mount CRC™ Bag
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze, Stainless Steel |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Series | CRC 54332 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
