
The CRC 54332 series connector features 30 female socket contacts in a 6-row configuration, with a pitch of 0.118inch and row spacing of 0.118inch. It is available in bulk packaging and has a crimp termination type. The connector is designed for free hanging applications and has a grey color.
Molex 0543323004 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | CRC™ 54332 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.