Molex 0543332071 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 54333 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0543332071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.