The CRC 54333 connector features 30 female socket contacts with a 0.118inch pitch, arranged in 6 rows. It is available in a 10-pack bulk packaging configuration. The connector is RoHS compliant and suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0543333071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 54333 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0543333071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.