This Molex 54432 series connector features 144 gold-plated contacts, lead-free construction, and a surface mount reverse configuration. It is packaged in trays of 135 units and meets RoHS and Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0544327000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Memory Type | SDRAM |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Package Quantity | 135 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54432 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0544327000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.