Conn Housing F 52 POS 4.5mm Crimp ST Bag
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | CRC, Mini-HMC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.5mm |
| RoHS Compliant | Yes |
| Series | HMC |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |