
This 30-position, 2-row surface mount connector features a bronze contact material with gold plating and a brown housing. It operates between -40°C and 85°C and is rated for up to 30V AC. The connector is available in a tape and reel packaging format with a pitch of 0.016inch and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Brown |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| Series | SlimStack™ 54552 |
| Termination | Solder |
| RoHS | Compliant |