The Molex SlimStack 54552 connector features gold contact plating, a surface mount design, and a tape and reel packaging option. It has 90 contacts and 90 positions, arranged in 2 rows. The connector is not radiation hardened and is terminated with solder. It has a pitch of 0.016inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0545520902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| Series | SlimStack™ 54552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545520902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.