Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
0545521102
Datasheet
Molex
0545521102
Obsolete
0545521102
0545521102
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Mount
Surface Mount
Number of Positions
110
Number of Rows
2
Package Quantity
1
Packaging
Tape and Reel
Pitch
0.016inch
Series
SlimStack™ 54552
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account