
The Mini Mi II 54596 is a 5-position right angle female socket connector with a natural housing color and bronze contacts plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free hanging applications and is available in bulk packaging. It is RoHS compliant and suitable for use with discrete wire or cable, with a maximum wire gauge of 28AWG and a minimum wire gauge of 26AWG.
Molex 0545960510 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 54596 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545960510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.