The Mini Mi II 54596 connector features a 6-position, right angle female socket design with a 1.25mm pitch and supports up to 28AWG wire gauge. It has a natural housing color and is made with bronze contacts plated with tin. The connector is rated for operation between -40°C and 105°C and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for free hanging applications.
Molex 0545960610 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6mm |
| Housing Color | Natural |
| Length | 8.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 54596 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545960610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.