
The Molex Mini Mi II 54596 connector features 7 female sockets with a right angle orientation and 1.25mm pitch. It is designed for use with discrete wire or cable and has a maximum operating temperature range of -40°C to 105°C. The connector is made with bronze contacts plated with tin and is available in a bulk packaging option. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Molex 0545960710 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 54596 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545960710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.