
The Mini Mi II 54596 connector features a right-angle female socket design with 9 positions, a maximum operating temperature range of -40°C to 105°C, and a maximum voltage rating of 100V AC. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a pitch of 1.25mm and supports wire gauges from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0545960910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6mm |
| Housing Color | Natural |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 54596 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545960910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
