
The Mini Mi II 54596 is a 10-position right-angle female socket connector with a natural housing color and bronze contacts plated with tin. It features a 1.25mm pitch and is designed for free-hanging mounting. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging and supports wire gauges from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0545961010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 13.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 54596 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545961010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.