
Headers & Wire Housings Mini Mi2 Rec Hsg Ass 2 Rec Hsg Assy 14Ckt
Molex 0545961410 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 3.5mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 54596 |
| Termination | IDT |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545961410 to view detailed technical specifications.
No datasheet is available for this part.