This receptacle from Molex features a copper alloy contact material with gold, tin, and lead plating. It has a flammability rating of UL94 V-0 and is designed for through hole mounting in a horizontal orientation. The component is shielded and rated for operation between 0°C and 50°C.
Molex 0548190511 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 7.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Horizontal |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| Series | 54819 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.