Right-angle receptacle for telecom and datacom applications, featuring 5 female contacts with solder termination. This connector offers a 1A rated current for signal applications and a dielectric withstanding voltage of 100VAC. Constructed with a glass-filled polyamide insulator, it operates within a temperature range of 0°C to 50°C and meets UL 94V-0 flammability standards. The design includes a detent for secure mating and is ROHS compliant.
Sign in to ask questions about the Molex 0548190519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0548190519 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0548190519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.