Sign in to ask questions about the Molex 0548190589 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0548190589 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 7.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548190589 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.