
The SlimStack 55091 is a surface mount connector with 80 positions and 2 rows, featuring copper alloy contacts with gold plating. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 100V AC. The connector is available in tape and reel packaging and has a pitch of 0.64mm. It is designed for surface mount applications and has a termination of solder.
Sign in to ask questions about the Molex 0550910874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0550910874 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32.27mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Series | SlimStack 55091 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0550910874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.