
The Mini Mi II 55447 is a 2-position through hole connector with a maximum operating temperature range of -40°C to 105°C. It features a natural housing color and a brass contact material with tin plating. The connector has a contact mating length of 0.303inch and a pitch of 0.049inch. It is available in a tray packaging with 3000 pieces per package. The Mini Mi II 55447 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Natural |
| Length | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| RoHS | Compliant |