
The Mini Mi II 55447 is a 3-position rectangular connector with a natural housing color and brass contact material. It has a contact mating length of 0.303inch and is plated with tin. The connector is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554470370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Natural |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554470370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.