Molex 0554470470 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Natural |
| Length | 7.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554470470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
