
This 5-position square male pin header from Molex features a brass contact material with a tin plating and a mating length of 0.303inch. The header has a natural color housing and insulation, with a nylon insulation material. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and packaged in a tray with 1800 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554470570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554470570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
