
The Mini Mi II 55447 connector features 18 positions and 18 contacts, with a contact mating length of 0.303inch and a pitch of 1.25mm. It has a natural housing color and is made of brass with a tin plating. The connector is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 105°C. It is RoHS compliant and packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554471870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Natural |
| Length | 24.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554471870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.