
The Mini Mi II 55450 is a surface mount connector with a voltage rating of 100V and a current rating of 1.5A. It has a package quantity of 880 and is packaged in tape and reel. The connector has a max operating temperature of 105°C and a min operating temperature of -40°C. It is compliant with RoHS and Reach SVHC regulations. The connector has a square contact shape and a tin contact plating, with a brass contact material and a tin contact finish on the mating side.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554500269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II 55450 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554500269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.