The Mini Mi II 55450 is a 3-position surface mount connector with a 1.25mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and features a solder termination. It is available in a tape and reel packaging format.
Molex 0554500369 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.3mm |
| Housing Color | Natural |
| Length | 7.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554500369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.