
The Mini Mi II 55450 is a 5-position SMD/SMT connector with a current rating of 1.5A and a voltage rating of 100V. It features a brass contact material with a tin plating and a square contact shape. The connector has a nylon insulation material and a natural housing and insulation color. It is rated for operation between -40°C and 105°C and is compliant with RoHS and Reach SVHC. The connector is available in a tape and reel packaging with 880 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554500569 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II 55450 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554500569 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
