
The Mini Mi II Rectangular Connector is a 6-position, surface mount connector with a 0.049inch pitch. It features a brass contact material with a tin plating and a male pin contact type. The connector has a natural housing color and a length of 11.15mm. It is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The connector is available in a tape and reel packaging format.
Molex 0554500669 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.3mm |
| Housing Color | Natural |
| Length | 11.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554500669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.