The Mini Mi II Rectangular Connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 100V AC. It features a contact material of brass with a tin plating and a contact type of male pin. The connector has a depth of 5.5mm and a length of 16.15mm, with a pitch of 1.25mm and a packaging style of tape and reel. It is designed for surface mount applications and has a right angle orientation.
Molex 0554501059 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Length | 16.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.