
The 0554501269 is a 12-position rectangular connector with a 1.25mm pitch, designed for surface mount applications. It features a natural color housing and brass male pins with tin plating. The connector has a maximum operating temperature range of -40°C to 105°C and is rated for up to 100V AC. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554501269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.3mm |
| Housing Color | Natural |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.