
The Mini Mi II 55450 is a 13-position surface mount connector with a natural housing color and brass contact material. It features a contact plating of tin and a contact type of male pin. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging.
Molex 0554501369 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.3mm |
| Housing Color | Natural |
| Length | 19.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
