14-position, 1-row male header connector with straight, surface mount termination. Features brass contacts with tin plating, a 1.5A current rating, and a 100V AC voltage rating. Operates within a temperature range of -40°C to 105°C, with a 1.25mm pitch and a mating length of 0.11 inches. Housing is natural colored, and the component is RoHS and REACH SVHC compliant.
Molex 0554501469 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.3mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 21.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501469 to view detailed technical specifications.
No datasheet is available for this part.