
This 15-position rectangular surface mount connector features a 0.049inch pitch and a maximum operating temperature range of -40°C to 105°C. It has a maximum voltage rating of 100V and is RoHS compliant. The connector is available in a tape and reel packaging and has a straight orientation. It is made with a brass contact material and has a tin plating. The connector is part of the Mini Mi II 55450 series.
Molex 0554501569 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.3mm |
| Housing Color | Natural |
| Length | 22.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.