
The Mini Mi II 55450 is a 18-position, 1-row surface mount connector with a current rating of 1.5A and a maximum operating temperature range of -40°C to 105°C. It is available in a package quantity of 880 pieces, packaged in tape and reel. The connector features a brass contact material with a tin plating and a male pin contact type. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554501869 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.3mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55450 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501869 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.