
1.25mm pitch, 10-position, 2-row straight male pin header assembly with tin-plated brass square contacts. Features a 1.5A current rating and 100V voltage rating, suitable for through-hole mounting with solder termination. Nylon housing in natural color, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Assembly offers a mated stacking height of 9.8mm and a depth of 7.4mm.
Molex 0554511070 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 11.5mm |
| Mated Stacking Heights | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| Series | Mini Mi II 55451 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554511070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.