The Mini Mi II 55451 connector features 18 male pin contacts with a contact mating length of 0.13inch and a contact plating of tin. The connector has a natural housing color and a length of 16.5mm. It is designed for through hole mounting with a pitch of 2.5mm and a row spacing of 0.079inch. The connector is available in a tray packaging with 1200 pieces per package.
Molex 0554511870 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Housing Color | Natural |
| Length | 16.5mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554511870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.