Molex 0554512270 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Housing Color | Natural |
| Length | 19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554512270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.